
100A AC & DC Output Solid State Relay featuring a 72V DC maximum load voltage rating. This relay offers a 7V to 72V DC input control voltage range and a 12mA input current. With a 100A load current capacity, it operates within a -30°C to 80°C temperature range and includes a 0.075ms turn-on delay. Designed for surface mounting with screw termination, this RoHS compliant component measures 57.3mm in length, 44.5mm in depth, and 26.8mm in height.
Crydom DC100D100 technical specifications.
| Depth | 44.5mm |
| Height | 26.8mm |
| Length | 57.3mm |
| Load Current | 100A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 72V |
| Min Supply Voltage (DC) | 7V |
| Max Voltage Rating (DC) | 72V |
| Mount | Surface Mount |
| Operating Supply Voltage | 72V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Turn-On Delay Time | 0.075ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC100D100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
