The DC100D100H is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 72V. It features a maximum output current of 100mA and a peak non-repetitive surge current of 330A. The relay has a maximum turn-on time of 0.075ms and a maximum turn-off time of 0.15ms. It operates over a temperature range of -40°C to 100°C and has a 4-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DC100D100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DC100D100H technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 72V |
| Maximum Input Current | 14mA |
| Peak Non-Repetitive Surge Current | 330A |
| Maximum Output Current | 100A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.15ms |
| Maximum Turn-On Time | 0.075ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DC100D100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.