Crydom DC200A10C technical specifications.
| Approvals | UL, CE |
| Current Rating | 10A |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 66mR |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | -150V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC200A10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
