The DC200A20C is a 20A solid state relay with a switching resistance of 51 milliohms. It operates within a temperature range of -30°C to 80°C and can be mounted on a panel or chassis. This relay is part of the PowerPlus DC series and meets RoHS compliance standards.
Crydom DC200A20C technical specifications.
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 51mR |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC200A20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.