
Solid State Relay with 40A output current and 150V DC maximum output voltage. Features a 12mA, 32V DC input control, panel or surface mount capability, and screw termination. Operating temperature range is -30°C to 80°C. RoHS compliant with UL and CE approvals.
Sign in to ask questions about the Crydom DC200D40C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DC200D40C technical specifications.
| Approvals | UL, CE |
| Current Rating | 40A |
| Depth | 44.5mm |
| Height | 32.9mm |
| Length | 58.2mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 150V |
| Min Supply Voltage (DC) | 7V |
| Max Voltage Rating (DC) | 150V |
| Mount | Panel, Surface Mount |
| Operating Supply Voltage | 150V |
| Output Current | 40A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Plus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.075ms |
| DC Rated Voltage | -150V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC200D40C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
