
The DC200D60 is a 60A DC solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 150V and a minimum supply voltage of 7V. The relay is panel mount and features a throw configuration of SPST. It is RoHS compliant and has a package quantity of 20 in bulk packaging.
Crydom DC200D60 technical specifications.
| Current Rating | 60A |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 60A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 150V |
| Max Supply Voltage (DC) | 150V |
| Min Supply Voltage (DC) | 7V |
| Max Voltage Rating (DC) | 150V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 17mR |
| Output Current | 60A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC200D60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
