Crydom DC200D60C technical specifications.
| Load Current | 60A |
| Max Supply Voltage (DC) | 150V |
| Min Supply Voltage (DC) | 7V |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 17mR |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC200D60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.