The DC200D60CH is a solid state relay with a maximum input voltage of 32V DC and a maximum output voltage of 72V. It features a maximum input current of 14A and a maximum output current of 60mA. The relay has a maximum turn-off time of 0.15ms and a maximum turn-on time of 0.075ms. It operates within a temperature range of -40 to 100 degrees Celsius. The device is isolated with a voltage rating of 3750V RMS.
Checking distributor stock and pricing after the page loads.
Crydom DC200D60CH technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 72V |
| Maximum Input Current | 14mA |
| Peak Non-Repetitive Surge Current | 180A |
| Maximum Output Current | 60A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.15ms |
| Maximum Turn-On Time | 0.075ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.