
The DC400A10 is a 10A solid state relay with a maximum output voltage of 300V and a maximum operating temperature range of -30°C to 80°C. It features a panel mount design with screw termination and is compliant with RoHS regulations. The relay has a throw configuration of SPST and is part of the PowerPlus DC series from Crydom.
Crydom DC400A10 technical specifications.
| Input Type | AC |
| Load Current | 10A |
| Max Input Current | 13mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 300V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 230mR |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC400A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
