
The DC400A10C is a 10A SPST solid state relay from Crydom, operating within a temperature range of -30°C to 80°C. It features a panel or chassis mount termination via screw, with an on-state resistance of 230 milliohms. This relay is part of the PowerPlus DC series and is compliant with RoHS regulations. It is available in a bulk packaging with 20 units per package, all in a ROHS compliant, plastic package-4.
Crydom DC400A10C technical specifications.
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 230mR |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC400A10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
