
The DC60A40C is a 40A SPST solid state relay from Crydom, featuring an on-state resistance of 15.6 ohms and an operating temperature range of -30°C to 80°C. It is designed for panel or chassis mount and is available in a bulk packaging configuration. This relay is compliant with RoHS regulations and is part of the PowerPlus DC series.
Crydom DC60A40C technical specifications.
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 15.6R |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60A40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.