
The DC60A60 is a 60A SPST solid state relay from Crydom, with an on-state resistance of 10.4 ohms. It operates within a temperature range of -30°C to 80°C and is suitable for panel or chassis mounting. This relay is part of the PowerPlus DC series and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Load Current | 60A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 10.4R |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |