
Solid State Relay (SSR) with 60A load current and 48V DC output rating. Features a 7V to 48V DC operating supply voltage range and 13mA AC input. Panel, chassis, and surface mountable with screw termination. Operating temperature range from -30°C to 80°C. UL and CE approved, RoHS compliant.
Crydom DC60A60C technical specifications.
| Approvals | UL, CE |
| Current Rating | 60A |
| Depth | 44.5mm |
| Height | 32.9mm |
| Length | 58.2mm |
| Load Current | 60A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 7V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 7V |
| Mount | Panel, Chassis Mount, Surface Mount |
| Operating Supply Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60A60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.