The DC60D10 is a 10A DC solid state relay with a maximum supply voltage of 48V and on-state resistance of 33.4 ohms. It is designed for panel or chassis mount and has a maximum surge current of 78A. The relay is compliant with RoHS standards and is available in bulk packaging. It operates within a range of supply voltages from 7V to 48V and is suitable for use in a variety of applications.
Crydom DC60D10 technical specifications.
| Load Current | 10A |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 7V |
| Max Surge Current | 78A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 33.4R |
| Operating Supply Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.