The DC60D10CH is a solid state relay with a maximum input voltage of 32V DC and an output voltage of 48V. It has a maximum input current of 14A and a maximum output current of 10A. The relay has a peak non-repetitive surge current of 78A and an I/O isolation voltage of 3750V RMS. The device is suitable for operating temperatures between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DC60D10CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 48V |
| Maximum Input Current | 14mA |
| Peak Non-Repetitive Surge Current | 78A |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.15ms |
| Maximum Turn-On Time | 0.075ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DC60D10CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.