
This 20A SPST solid state relay is designed for panel or chassis mounting and features a screw termination. It operates within a supply voltage range of 7V to 48V and has a maximum voltage rating of 48V. The relay is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements. It is available in bulk packaging with 20 units per package.
Crydom DC60D20 technical specifications.
| Current Rating | 20A |
| Isolation Voltage | 2.5kV |
| Load Current | 20A |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 7V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Chassis Mount |
| Operating Supply Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
