
The DC60D20C is a 20A DC power solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is designed for panel or chassis mounting and has a maximum supply voltage of 48V and a minimum supply voltage of 7V. The relay has a throw configuration of SPST and a termination type of screw. It is RoHS compliant and available in a bulk packaging quantity of 20 units.
Crydom DC60D20C technical specifications.
| Current Rating | 20A |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 7V |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 17.6R |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60D20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
