The DC60D20H is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 48V. It features 3750Vrms isolation voltage and a maximum input current of 14A. The relay has a maximum output current of 20A and a peak non-repetitive surge current of 108A. It operates between -40°C and 100°C and has a maximum turn-off time of 0.15ms and a maximum turn-on time of 0.075ms. The off-state leakage current is less than 100μA.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 48V |
| Maximum Input Current | 14mA |
| Peak Non-Repetitive Surge Current | 108A |
| Maximum Output Current | 20A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.15ms |
| Maximum Turn-On Time | 0.075ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |