
Solid State Relay (SSR) with DC input and DC output, rated for 3A continuous load current and up to 60V DC output voltage. Features a 32V DC control voltage with 2.2mA input current and 1.5kΩ input impedance. Offers 4kV isolation voltage, 6A surge current capability, and 300µA leakage current. Panel or screw mountable with screw termination. RoHS compliant and operates within a -30°C to 80°C temperature range.
Crydom DC60S3-B technical specifications.
| Approvals | UL, CSA, CE |
| Control Voltage | 32V |
| Current Rating | 3A |
| Height | 22.9mm |
| Input Current | 2.2mA |
| Input Impedance | 1.5kR |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 58.4mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Max Surge Current | 6A |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Voltage | 60V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | DC60 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.3ms |
| DC Rated Voltage | 60V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60S3-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
