
Solid State Relay with DC input and DC output. Features a 32V DC control voltage and 2.2mA input current. Offers a 5A load current with a maximum output voltage of 60V DC. Includes 4kV isolation voltage and operates within a temperature range of -30°C to 80°C. Screw mountable, SPST configuration, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DC60S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DC60S5 technical specifications.
| Control Voltage | 32V |
| Height | 22.9mm |
| Input Current | 2.2mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Mount | Screw |
| Operating Supply Voltage | 60V |
| Output Current | 5A |
| Output Voltage | 60V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
