
Solid State Relay (SSR) for AC & DC output applications. Features a 32V DC control input with 2.2mA input current and 1.5kΩ input impedance. Delivers up to 5A RMS output current at a maximum of 60V DC. Offers 4kV isolation voltage and operates within a -30°C to 80°C temperature range. Includes 0.1ms turn-on and 0.3ms turn-off delay times. Screw termination and mounting for secure installation.
Crydom DC60S5-B technical specifications.
| Control Voltage | 32V |
| Height | 22.9mm |
| Input Current | 2.2mA |
| Input Impedance | 1.5kR |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 58.4mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Max Surge Current | 10A |
| Max Voltage Rating (DC) | 60V |
| Mount | Screw |
| Operating Supply Voltage | 60V |
| Output Current | 5A |
| Output Voltage | 60V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | DC60 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.3ms |
| Turn-On Delay Time | 0.1ms |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60S5-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
