AC & DC Output Solid State Relay featuring a 32V DC control input with a 2.2mA current requirement. This single-element relay provides a 7A switching capability at up to 60V DC output. Operating across a wide temperature range from -30°C to 80°C, it is housed in a 4-pin configuration.
Crydom DC60S7 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom DC60S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.