
Solid State Relay with AC input and DC output, featuring a 3A load current rating and a 60V DC output voltage. This relay operates with a 280V AC control voltage and requires a minimum input current of 4mA. It offers 4kV isolation voltage and is panel or chassis mountable with screw termination. Approvals include UL, CSA, and CE, with RoHS compliance.
Crydom DC60SA3 technical specifications.
| Approvals | UL, CSA, CE |
| Control Voltage | 280V |
| Current Rating | 3A |
| Height | 58.4mm |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Voltage | 60V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DC60 |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 60V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60SA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
