
AC input solid state relay with 280V control voltage and 4mA input current. Features 5A DC output current at 60V maximum output voltage. Offers 4kV isolation voltage and panel/chassis mount termination. RoHS compliant and lead-free.
Crydom DC60SA5-B technical specifications.
| Control Voltage | 280V |
| Height | 22.9mm |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 60V |
| Output Current | 5A |
| Output Voltage | 60V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DC60 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60SA5-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.