
Solid State Relay (SSR) with AC input and DC output. Features a 4mA control current, 280V AC input, and 7A DC output. Offers a 60V DC maximum output voltage and 60V DC maximum supply voltage. Includes 4kV isolation voltage, screw termination, and panel/chassis/surface mounting options. RoHS compliant and UL, CSA, CE approved.
Crydom DC60SA7-B technical specifications.
| Approvals | UL, CSA, CE |
| Control Voltage | 280V |
| Current Rating | 7A |
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 7A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 7A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Surge Current | 14A |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| Operating Supply Voltage | 60V |
| Output Current | 7A |
| Output Voltage | 60V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DC60 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| DC Rated Voltage | 60V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60SA7-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
