The DIP1215 is a solid state relay with a load current of 1.5A and a SPST throw configuration. It is packaged in a DIP-22 format and is mounted through a hole. The relay is available in quantities of 22 and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Load Current | 1.5A |
| Mount | Through Hole |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | DIP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |