The DIP2415 is a solid state relay with a load current of 1.5A, packaged in a DIP case for through hole mounting. It is available in quantities of 22 per rail or tube packaging. The relay is a single pole single throw (SPST) type with a PC pin termination.
Crydom DIP2415 technical specifications.
| Package/Case | DIP |
| Load Current | 1.5A |
| Mount | Through Hole |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | DIP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DIP2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.