Crydom DIP2415R technical specifications.
| Package/Case | DIP |
| Load Current | 1.5A |
| Mount | Through Hole |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | DIP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DIP2415R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.