
The DLD2410 is a time delay relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a load current of 10A and an input current of 11.4mA. The relay is mounted via screws and has a package quantity of 10. It is compliant with RoHS regulations and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DLD2410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 22.2mm |
| Input Current | 11.4mA |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DLD |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DLD2410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
