
Solid State Relay (SSR) with SPST-NO configuration, featuring a 3A load current and 60VDC max output voltage. This Mini SIP package offers DC control input with a 10V control voltage and 20mA input current. It provides 2.5kV isolation voltage and operates within a -30°C to 80°C temperature range. Designed for PCB mounting via through-hole termination, this RoHS compliant relay has a 130mR on-state resistance.
Crydom DMO063 technical specifications.
| Package/Case | SIP |
| Control Voltage | 10V |
| Depth | 5.1mm |
| Height | 12.7mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 3A |
| Max Input Current | 20mA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Surge Current | 12A |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| On-State Resistance | 130mR |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Voltage | 60V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DMO |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DMO063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
