
The DMP6201A is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a throw configuration of SPST and a turn-on delay time of 20ms. The relay is mounted on a PCB and is available in a lead-free package. It is approved by UL and CSA and has a package quantity of 1.
Sign in to ask questions about the Crydom DMP6201A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DMP6201A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Depth | 38.1mm |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 48.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | DMP |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 10.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DMP6201A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
