Sign in to ask questions about the Crydom DMP6402A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DMP6402A technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Depth | 38.1mm |
| Height | 25.4mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 48.2mm |
| Max Input Current | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Channels | 2 |
| Output Current | 3A |
| RoHS Compliant | No |
| Series | DMP |
| Throw Configuration | SPST |
| Width | 10.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DMP6402A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
