AC & DC Output Solid State Relay with 1A DC output capability and 60V DC maximum output voltage. Features a 9V DC control voltage with 15mA input current and 4kV isolation. This SIP package relay offers through-hole mounting and solder termination, operating within a -30°C to 80°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Crydom DO061B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DO061B technical specifications.
| Package/Case | SIP |
| Control Voltage | 9V |
| Height | 12.7mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Output Current | 1A |
| Output Voltage | 60V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DO |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DO061B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
