
AC & DC Output Solid State Relay featuring a 1A DC output current and 60V DC output voltage. This relay operates with a 3V to 60V DC input voltage range and a 270 Ohm input impedance. It offers 4kV isolation voltage, a 150µs turn-on delay, and a 50µs turn-off delay. The component is housed in a SIP package with through-hole mounting and PC pin termination, measuring 24.1mm in length and width, and 12.7mm in height.
Crydom DO061B-B technical specifications.
| Package/Case | SIP |
| Height | 12.7mm |
| Input Impedance | 270R |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 24.1mm |
| Load Current | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Max Surge Current | 5A |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Output Current | 1A |
| Output Voltage | 60V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pin Length | 6.3mm |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | DO |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 50us |
| Turn-On Delay Time | 150us |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DO061B-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
