
The DP4R60D40B is a 40A solid state relay with a 3PST throw configuration. It features an on-state resistance of 7mR and is designed for panel or chassis mount applications. The relay is available in a bulk packaging configuration with 5 units per package.
Crydom DP4R60D40B technical specifications.
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 7mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.