
The DP4R60D40B8 is a 40A solid state relay with an on-state resistance of 7 milliohms. It is designed for panel or chassis mounting and features screw termination. This relay is part of the DP series and has a 3PST, SPST throw configuration. It is available in bulk packaging with 5 units per package.
Sign in to ask questions about the Crydom DP4R60D40B8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DP4R60D40B8 technical specifications.
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 7mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP4R60D40B8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.