Sign in to ask questions about the Crydom DP4R60D60B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DP4R60D60B technical specifications.
| Depth | 73.5mm |
| Height | 20mm |
| Isolation Voltage | 2.5kV |
| Length | 104mm |
| Load Current | 60A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Mount | Panel |
| Operating Supply Voltage | 15V |
| Package Quantity | 5 |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| Series | DP4R |
| Supply Current | 1mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 73.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DP4R60D60B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.