
The DP4R60E20 is a 20A solid state relay with a 3PST throw configuration and 14mR on-state resistance. It operates at a maximum temperature of 80°C and minimum of -30°C. The relay is designed for panel or chassis mounting and has a supply current of 2mA. It is available in a module package style with a packaging of bulk and a quantity of 5 per package.
Crydom DP4R60E20 technical specifications.
| Depth | 73.5mm |
| Height | 20mm |
| Length | 104mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 14mR |
| Operating Supply Voltage | 32V |
| Output Current | 20A |
| Package Quantity | 5 |
| Package Style | MODULE |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DP |
| Supply Current | 2mA |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| Width | 73.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DP4R60E20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
