
The DP4R60E20B2 is a 20A solid state relay from Crydom, featuring a 3PST throw configuration and SPST operation. It has an on-state resistance of 14mR and is designed for panel or chassis mounting. The relay is available in bulk packaging with a quantity of five units per package. It is suitable for use in a variety of applications requiring high current switching capabilities. The DP4R60E20B2 is part of the DP series of solid state relays from Crydom.
Crydom DP4R60E20B2 technical specifications.
| Load Current | 20A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 14mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP4R60E20B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
