
The DP4R60E40B5 is a 40A solid state relay contactor from Crydom, featuring a 3PST throw configuration and an on-state resistance of 7mR. It is designed for panel or chassis mounting and is available in a bulk packaging quantity of 5 units. The relay is suitable for use in a variety of applications, including those requiring AC and DC output. The DP4R60E40B5 operates within a typical temperature range of -40°C to 85°C, making it suitable for use in a range of environments.
Sign in to ask questions about the Crydom DP4R60E40B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DP4R60E40B5 technical specifications.
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 7mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP4R60E40B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.