Solid State Relay (SSR) with 60A AC & DC output capability, featuring a 32V DC input and a 48V DC output. This panel-mount module offers a 60A load current rating and a maximum input current of 25mA. Operating within a temperature range of -30°C to 80°C, it includes CE, cULus, and IEC approvals. The relay utilizes screw termination and has a 3PST throw configuration.
Crydom DP4R60E60 technical specifications.
| Approvals | CE, cULus, IEC |
| Contact Current Rating | 60A |
| Depth | 0.157inch |
| Height | 29.1mm |
| Input Type | DC |
| Length | 104mm |
| Load Current | 60A |
| Max Input Current | 25mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 60A |
| Max Output Voltage | 48V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 32V |
| Output Current | 60A |
| Package Quantity | 5 |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| Series | DP4R |
| Supply Current | 2mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 73.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DP4R60E60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
