
The DP4R60E60B2 is a 60A solid state relay from Crydom, featuring a 3PST throw configuration and a panel/chassis mount. It has an on-state resistance of 5mR, making it suitable for high-current applications. The relay is available in bulk packaging and comes in a quantity of five units. It is designed for use in AC and DC output applications, offering reliable switching performance.
Crydom DP4R60E60B2 technical specifications.
| Load Current | 60A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 5mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP4R60E60B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
