
The DP4RSA60D20B is a solid state relay with a contact current rating of 20A and a maximum operating temperature of 80°C. It has a maximum supply voltage of 48V and a minimum supply voltage of 1V. The relay is panel mount and has a package style of module. It is approved for use in CE, cULus, and IEC environments. The relay has a width of 2.894inch, a length of 4.094inch, a height of 20mm, and a depth of 0.157inch.
Crydom DP4RSA60D20B technical specifications.
| Approvals | CE, cULus, IEC |
| Contact Current Rating | 20A |
| Depth | 0.157inch |
| Height | 20mm |
| Isolation Voltage | 2.5kV |
| Length | 4.094inch |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Package Quantity | 5 |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| Series | DP4R |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 2.894inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom DP4RSA60D20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.