
The DP4RSA60D40 is a solid state relay from Crydom with a 3PST throw configuration and 40A load current. It is designed for panel or chassis mounting and features an on-state resistance of 7mR. The relay is available in a bulk packaging with 5 units per package. It operates within a range of dimensions, including a height of 29.1mm, length of 104mm, and width of 73.5mm.
Sign in to ask questions about the Crydom DP4RSA60D40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DP4RSA60D40 technical specifications.
| Height | 29.1mm |
| Length | 104mm |
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 7mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| Width | 73.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP4RSA60D40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.