
The DP4RSA60E40 is a 3PST solid state relay from Crydom with a load current rating of 40A. It features an on-state resistance of 7mR and is designed for panel or chassis mounting. The relay is available in a bulk packaging quantity of 5 units. It is a contactor-type SSR with a screw termination and is part of the DP series.
Crydom DP4RSA60E40 technical specifications.
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 7mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Compliant |
No datasheet is available for this part.