Crydom DP4RSA60E60B technical specifications.
| Depth | 73.5mm |
| Height | 20mm |
| Isolation Voltage | 2.5kV |
| Length | 104mm |
| Load Current | 60A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Mount | Panel |
| Operating Supply Voltage | 32V |
| Package Quantity | 5 |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| Series | DP4R |
| Supply Current | 25mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DP4RSA60E60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
