
The DP4RSB60D20 is a solid state relay from Crydom with a contact current rating of 20A and a maximum supply voltage of 48V. It has a 3PST throw configuration and is designed for panel mount applications. The relay operates within a temperature range of -30°C to 80°C and features a high isolation voltage of 2.5kV. It meets CE, cULus, and IEC approvals and is available in a module package style.
Crydom DP4RSB60D20 technical specifications.
| Approvals | CE, cULus, IEC |
| Contact Current Rating | 20A |
| Depth | 0.157inch |
| Height | 20mm |
| Isolation Voltage | 2.5kV |
| Length | 4.094inch |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Package Quantity | 5 |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| Series | DP4R |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 2.894inch |
| RoHS | Compliant |
No datasheet is available for this part.
