
The DP4RSB60D40B2 is a 40A solid state relay with a 3PST throw configuration, suitable for panel or chassis mounting. It features an on-state resistance of 7 milliohms and is available in a bulk packaging quantity of 5. This contactor relay is designed for use in a variety of applications, including those requiring high current switching capabilities.
Sign in to ask questions about the Crydom DP4RSB60D40B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DP4RSB60D40B2 technical specifications.
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 7mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP4RSB60D40B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
