
The DP4RSB60D60B5 is a 60A solid state relay contactor with a 3PST throw configuration. It features a panel or chassis mount termination via screw. The relay has an on-state resistance of 5mR. It is available in a bulk packaging with a quantity of 5 units per package.
Sign in to ask questions about the Crydom DP4RSB60D60B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DP4RSB60D60B5 technical specifications.
| Load Current | 60A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 5mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP4RSB60D60B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
