
The DP4RSB60E20 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 48V and a minimum supply voltage of 1V. The relay has a load current of 20A and is designed for panel mount applications. It features a 3PST throw configuration and a screw termination. The relay is not Reach SVHC compliant.
Crydom DP4RSB60E20 technical specifications.
| Depth | 73.5mm |
| Height | 20mm |
| Isolation Voltage | 2.5kV |
| Length | 104mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Package Quantity | 5 |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| Series | DP4R |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DP4RSB60E20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
